RWR89NR402DSL03 vs RWR89NR402DSRSL feature comparison

RWR89NR402DSL03 Vishay Intertechnologies

Buy Now Datasheet

RWR89NR402DSRSL Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Factory Lead Time 64 Weeks 64 Weeks
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.813 mm 0.813 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.75 mm 4.75 mm
Package Length 14.22 mm 14.22 mm
Package Style Axial Axial
Packing Method LACER PACK TR
Rated Power Dissipation (P) 3 W 3 W
Rated Temperature 25 °C 25 °C
Resistance 0.402 Ω 0.402 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 650 ppm/°C 650 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 1.0982 V 1.0982 V
Base Number Matches 1 1
Package Description AXIAL LEADED
Additional Feature NON INDUCTIVE
Reference Standard MIL-PRF-39007

Compare RWR89NR402DSL03 with alternatives

Compare RWR89NR402DSRSL with alternatives