RWR89NR316FRBSL vs RWR89SR316FRS73 feature comparison

RWR89NR316FRBSL Vishay Dale

Buy Now Datasheet

RWR89SR316FRS73 Vishay Dale

Buy Now Datasheet
No No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial, Axial,
compliant compliant
EAR99 EAR99
8533.21.00.80 8533.21.00.80
NON INDUCTIVE
Tubular Tubular
e0 e0
0.813 mm 0.813 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
250 °C 250 °C
-55 °C -55 °C
4.75 mm 4.75 mm
14.22 mm 14.22 mm
Axial Axial
BULK TR
3 W 3 W
25 °C 25 °C
MIL-PRF-39007 MIL-PRF-39007
0.316 Ω 0.316 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
WIRE WOUND WIRE WOUND
650 ppm/°C 650 ppm/°C
Tin/Lead (Sn60Pb40) Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
0.9737 V 0.9737 V
2 2
38.1 mm

Compare RWR89NR316FRBSL with alternatives

Compare RWR89SR316FRS73 with alternatives