RWR89N1R21FRB12 vs RWR89S1R21FRS73 feature comparison

RWR89N1R21FRB12 Vishay Intertechnologies

Buy Now Datasheet

RWR89S1R21FRS73 Vishay Dale

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED Axial,
Reach Compliance Code not_compliant compliant
Additional Feature NON INDUCTIVE
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.813 mm 0.813 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 4.75 mm 4.75 mm
Package Length 14.22 mm 14.22 mm
Package Style Axial Axial
Packing Method BULK TR
Rated Power Dissipation (P) 3 W 3 W
Rated Temperature 25 °C 25 °C
Reference Standard MIL-PRF-39007 MIL-PRF-39007
Resistance 1.21 Ω 1.21 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 1.9053 V 1.9053 V
Base Number Matches 2 2
Pbfree Code No
ECCN Code EAR99
HTS Code 8533.21.00.80
Lead Length 38.1 mm

Compare RWR89N1R21FRB12 with alternatives

Compare RWR89S1R21FRS73 with alternatives