RWR84W5901DP
vs
T57459010.5%LF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Construction
Cylindrical
All-Welded
Lead Diameter
1 mm
1 mm
Lead Length
38.1 mm
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
275 °C
275 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
7.9 mm
7.9 mm
Package Length
22.2 mm
22.2 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Rated Power Dissipation (P)
5 W
5 W
Reference Standard
MIL-PRF-39007
Resistance
5900 Ω
5900 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
0.5%
0.5%
Working Voltage
685.5 V
685.5 V
Base Number Matches
1
2
Packing Method
TR
Compare RWR84W5901DP with alternatives
Compare T57459010.5%LF with alternatives