RWR84S6R81FRBSL vs RWR84N6R81FSBSL feature comparison

RWR84S6R81FRBSL Vishay Intertechnologies

Buy Now Datasheet

RWR84N6R81FSBSL Vishay Dale

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
AXIAL LEADED Axial,
not_compliant compliant
11 Weeks
Tubular Tubular
e0 e0
1.02 mm 1.02 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
250 °C 250 °C
-55 °C -55 °C
7.92 mm 7.92 mm
22.23 mm 22.23 mm
Axial Axial
BULK BULK
7 W 7 W
25 °C 25 °C
MIL-PRF-39007 MIL-PRF-39007
6.81 Ω 6.81 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
WIRE WOUND WIRE WOUND
50 ppm/°C 50 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn60Pb40)
WIRE WIRE
1% 1%
6.9043 V 6.9043 V
2 2
No
EAR99
8533.21.00.80
NON INDUCTIVE

Compare RWR84S6R81FRBSL with alternatives

Compare RWR84N6R81FSBSL with alternatives