RWR84S5972DM vs RWR74S5972DR feature comparison

RWR84S5972DM TT Electronics Resistors

Buy Now Datasheet

RWR74S5972DR TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Cylindrical Cylindrical
Lead Diameter 1 mm 1 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 7.9 mm 7.9 mm
Package Length 22.2 mm 22.2 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 5 W 5 W
Reference Standard MIL-PRF-39007 MIL-PRF-39007
Resistance 59700 Ω 59700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 685.5 V 685.5 V
Base Number Matches 1 1

Compare RWR84S5972DM with alternatives

Compare RWR74S5972DR with alternatives