RWR84S15R0FRB12 vs RWR84S15R0FSS73 feature comparison

RWR84S15R0FRB12 Vishay Intertechnologies

Buy Now Datasheet

RWR84S15R0FSS73 Vishay Dale

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description CHIP Axial,
Reach Compliance Code not_compliant compliant
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 1.02 mm 1.02 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 7.92 mm 7.92 mm
Package Length 22.23 mm 22.23 mm
Package Style Axial Axial
Packing Method BULK TR
Rated Power Dissipation (P) 7 W 7 W
Rated Temperature 25 °C 25 °C
Reference Standard MIL-PRF-39007 MIL-PRF-39007
Resistance 15 Ω 15 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 30 ppm/°C 30 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 10.247 V 10.247 V
Base Number Matches 2 2
Pbfree Code No
ECCN Code EAR99
HTS Code 8533.21.00.80

Compare RWR84S15R0FRB12 with alternatives

Compare RWR84S15R0FSS73 with alternatives