RWR84S1330FRB12 vs RWR84S1330FRRSL feature comparison

RWR84S1330FRB12 Vishay Dale

Buy Now Datasheet

RWR84S1330FRRSL Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description Axial, CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 1.02 mm 1.02 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 7.92 mm 7.92 mm
Package Length 22.23 mm 22.23 mm
Package Style Axial Axial
Packing Method BULK TR
Rated Power Dissipation (P) 7 W 7 W
Rated Temperature 25 °C 25 °C
Reference Standard MIL-PRF-39007 MIL-PRF-39007
Resistance 133 Ω 133 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 30 ppm/°C 30 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 30.5123 V 30.5123 V
Base Number Matches 2 2
Factory Lead Time 11 Weeks

Compare RWR84S1330FRB12 with alternatives

Compare RWR84S1330FRRSL with alternatives