RWR84N51R1FMB12 vs RWR84N51R1FPB12 feature comparison

RWR84N51R1FMB12 Vishay Dale

Buy Now Datasheet

RWR84N51R1FPB12 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
parentfamilyid 71989210
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description Axial, CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +250C Military: -55C to +250C
Candidate List Date 2019-01-15 2019-01-15
SVHC Over MCV 7439-92-1 7439-92-1
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Additional Feature NON INDUCTIVE NON INDUCTIVE
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 1.02 mm 1.02 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 7.92 mm 7.92 mm
Package Length 22.23 mm 22.23 mm
Package Style Axial Axial
Packing Method BULK BULK
Rated Power Dissipation (P) 7 W 7 W
Rated Temperature 25 °C 25 °C
Reference Standard MIL-PRF-39007 MIL-PRF-39007
Resistance 51.1 Ω 51.1 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 30 ppm/°C 30 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 18.913 V 18.913 V
Base Number Matches 2 2
Factory Lead Time 64 Weeks

Compare RWR84N51R1FMB12 with alternatives

Compare RWR84N51R1FPB12 with alternatives