RWR82S4R02FRRSL vs RWR82S4R02FRBSL feature comparison

RWR82S4R02FRRSL Vishay Dale

Buy Now Datasheet

RWR82S4R02FRBSL Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description Axial, AXIAL LEADED
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.508 mm 0.508 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.98 mm 1.98 mm
Package Length 7.92 mm 7.92 mm
Package Style Axial Axial
Packing Method TR BULK
Rated Power Dissipation (P) 1.5 W 1.5 W
Rated Temperature 25 °C 25 °C
Reference Standard MIL-PRF-39007 MIL-PRF-39007
Resistance 4.02 Ω 4.02 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 2.4556 V 2.4556 V
Base Number Matches 1 1

Compare RWR82S4R02FRRSL with alternatives

Compare RWR82S4R02FRBSL with alternatives