RWR82S2800FSRSL vs RWR82N2800FRRSL feature comparison

RWR82S2800FSRSL Vishay Dale

Buy Now Datasheet

RWR82N2800FRRSL Vishay Dale

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description Axial, Axial,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.508 mm 0.508 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.98 mm 1.98 mm
Package Length 7.92 mm 7.92 mm
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 1.5 W 1.5 W
Rated Temperature 25 °C 25 °C
Reference Standard MIL-PRF-39007 MIL-PRF-39007
Resistance 280 Ω 280 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn60Pb40)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 20.4939 V 20.4939 V
Base Number Matches 2 1
Additional Feature NON INDUCTIVE

Compare RWR82S2800FSRSL with alternatives

Compare RWR82N2800FRRSL with alternatives