RWR82S2610FSRSL vs RWR82S2610FSS73 feature comparison

RWR82S2610FSRSL Vishay Dale

Buy Now Datasheet

RWR82S2610FSS73 Vishay Dale

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description Axial,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.508 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Diameter 1.98 mm
Package Length 7.92 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 1.5 W
Rated Temperature 25 °C
Reference Standard MIL-PRF-39007
Resistance 261 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 19.7864 V
Base Number Matches 2 2

Compare RWR82S2610FSRSL with alternatives