RWR82S2610FRS74 vs RWR82S2610FRS73 feature comparison

RWR82S2610FRS74 Vishay Dale

Buy Now Datasheet

RWR82S2610FRS73 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown not_compliant
Base Number Matches 2 2
Rohs Code No
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.508 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Diameter 1.98 mm
Package Length 7.92 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 1.5 W
Rated Temperature 25 °C
Reference Standard MIL-PRF-39007
Resistance 261 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 19.7864 V

Compare RWR82S2610FRS73 with alternatives