RWR82N49R9FSB12 vs RWR82S49R9FRB12 feature comparison

RWR82N49R9FSB12 Vishay Intertechnologies

Buy Now Datasheet

RWR82S49R9FRB12 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code not_compliant not_compliant
Additional Feature NON INDUCTIVE
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.508 mm 0.508 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.98 mm 1.98 mm
Package Length 7.92 mm 7.92 mm
Package Style Axial Axial
Packing Method BULK BULK
Rated Power Dissipation (P) 1.5 W 1.5 W
Rated Temperature 25 °C 25 °C
Reference Standard MIL-PRF-39007 MIL-PRF-39007
Resistance 49.9 Ω 49.9 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 8.6516 V 8.6516 V
Base Number Matches 1 1

Compare RWR82N49R9FSB12 with alternatives

Compare RWR82S49R9FRB12 with alternatives