RWR82N4320BSRSL
vs
RWR82N4320BSS70
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
AXIAL LEADED
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Additional Feature
NON INDUCTIVE
NON INDUCTIVE
Construction
Tubular
Tubular
JESD-609 Code
e0
e0
Lead Diameter
0.508 mm
0.508 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
1.98 mm
1.98 mm
Package Length
7.92 mm
7.92 mm
Package Style
Axial
Axial
Packing Method
TR
TR
Rated Power Dissipation (P)
1.5 W
1.5 W
Rated Temperature
25 °C
25 °C
Reference Standard
MIL-PRF-39007
MIL-PRF-39007
Resistance
432 Ω
432 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
20 ppm/°C
20 ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
WIRE
Tolerance
0.1%
0.1%
Working Voltage
25.4558 V
25.4558 V
Base Number Matches
1
1
Factory Lead Time
37 Weeks
Compare RWR82N4320BSRSL with alternatives
Compare RWR82N4320BSS70 with alternatives