RWR81SR499FSL03 vs RWR81SR499FRS74 feature comparison

RWR81SR499FSL03 Vishay Intertechnologies

Buy Now Datasheet

RWR81SR499FRS74 Vishay Dale

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Factory Lead Time 70 Weeks
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.508 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Diameter 2.16 mm
Package Length 6.35 mm
Package Style Axial
Packing Method LACER PACK
Rated Power Dissipation (P) 1 W
Rated Temperature 25 °C
Resistance 0.499 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 650 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 0.7064 V
Base Number Matches 1 2

Compare RWR81SR499FSL03 with alternatives