RWR81SR464FS vs RWR81SR464FRS74 feature comparison

RWR81SR464FS Vishay Precision Group Inc

Buy Now Datasheet

RWR81SR464FRS74 Vishay Dale

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY PRECISION GROUP INC
Reach Compliance Code unknown unknown
Construction Cylindrical
Lead Diameter 0.5 mm
Lead Length 25.4 mm
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Diameter 2.2 mm
Package Length 6.4 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Rated Power Dissipation (P) 1 W
Reference Standard MIL-R-39007
Resistance 0.464 Ω
Resistor Type FIXED RESISTOR
Series UB
Technology WIRE WOUND
Temperature Coefficient 650 ppm/°C
Tolerance 1%
Working Voltage 33 V
Base Number Matches 5 2