RWR81SR187FSS73 vs RWR81SR187FSS70 feature comparison

RWR81SR187FSS73 Vishay Intertechnologies

Buy Now Datasheet

RWR81SR187FSS70 Vishay Dale

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED Axial,
Reach Compliance Code not_compliant compliant
Factory Lead Time 70 Weeks
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.508 mm 0.508 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.16 mm 2.16 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 25 °C 25 °C
Reference Standard MIL-PRF-39007 MIL-PRF-39007
Resistance 0.187 Ω 0.187 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 650 ppm/°C 650 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 0.4324 V 0.4324 V
Base Number Matches 2 2
Pbfree Code No
ECCN Code EAR99
HTS Code 8533.21.00.80

Compare RWR81SR187FSS73 with alternatives

Compare RWR81SR187FSS70 with alternatives