RWR81SR100FS vs RWR81SR100FR feature comparison

RWR81SR100FS TT Electronics Resistors

Buy Now Datasheet

RWR81SR100FR TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Category CO2 Kg 4.54
Compliance Temperature Grade Military: -55C to +275C
Candidate List Date 2015-12-17
Construction Cylindrical Cylindrical
JESD-609 Code e0 e0
Lead Diameter 0.5 mm 0.5 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.2 mm 2.2 mm
Package Length 6.4 mm 6.4 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 1 W 1 W
Reference Standard MIL-PRF-39007 MIL-PRF-39007
Resistance 0.1 Ω 0.1 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 650 ppm/°C 650 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 67.1 V 67.1 V
Base Number Matches 1 1

Compare RWR81SR100FS with alternatives

Compare RWR81SR100FR with alternatives