RWR81S82R5FR vs RWR81N82R5FSS74 feature comparison

RWR81S82R5FR Defense Logistics Agency

Buy Now Datasheet

RWR81N82R5FSS74 Vishay Dale

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY
Package Description AXIAL LEADED
Reach Compliance Code unknown unknown
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.508 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
Package Diameter 2.16 mm
Package Length 6.35 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Rated Power Dissipation (P) 1 W
Rated Temperature 25 °C
Reference Standard MIL-PRF-39007
Resistance 82.5 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WIRE
Tolerance 1%
Base Number Matches 5 2