RWR81S64R9FRB12 vs RWR81S64R9FRBSL feature comparison

RWR81S64R9FRB12 Vishay Dale

Buy Now Datasheet

RWR81S64R9FRBSL Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description Axial, AXIAL LEADED
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.508 mm 0.508 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.16 mm 2.16 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method BULK BULK
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 25 °C 25 °C
Reference Standard MIL-PRF-39007 MIL-PRF-39007
Resistance 64.9 Ω 64.9 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 8.0561 V 8.0561 V
Base Number Matches 1 1
Factory Lead Time 15 Weeks

Compare RWR81S64R9FRB12 with alternatives

Compare RWR81S64R9FRBSL with alternatives