RWR81S5R11FRS70 vs RWR81S5R11FPS74 feature comparison

RWR81S5R11FRS70 Vishay Dale

Buy Now Datasheet

RWR81S5R11FPS74 Vishay Dale

Buy Now Datasheet
No
No
Active Active
VISHAY INTERTECHNOLOGY INC
Axial,
compliant unknown
EAR99
8533.21.00.80
Tubular
e0
0.508 mm
THROUGH HOLE MOUNT
2
250 °C
-55 °C
2.16 mm
6.35 mm
Axial
TR
1 W
25 °C
MIL-PRF-39007
5.11 Ω
FIXED RESISTOR
NO
WIRE WOUND
50 ppm/°C
Tin/Lead (Sn/Pb)
WIRE
1%
2.2605 V
2 2

Compare RWR81S5R11FRS70 with alternatives