RWR81S57R6BP vs RWR81W57R6BR feature comparison

RWR81S57R6BP TT Electronics Resistors

Buy Now Datasheet

RWR81W57R6BR TT Electronics Resistors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Cylindrical Cylindrical
Lead Diameter 0.5 mm 0.5 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 275 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.2 mm 2.2 mm
Package Length 6.4 mm 6.4 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 1 W 1 W
Reference Standard MIL-PRF-39007 MIL-PRF-39007
Resistance 57.6 Ω 57.6 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 67.1 V 67.1 V
Base Number Matches 1 1

Compare RWR81S57R6BP with alternatives

Compare RWR81W57R6BR with alternatives