RWR81S2R21FRS70 vs RWR81S2R21FMS70 feature comparison

RWR81S2R21FRS70 Vishay Dale

Buy Now Datasheet

RWR81S2R21FMS70 Vishay Dale

Buy Now Datasheet
No No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial, Axial,
compliant compliant
EAR99 EAR99
8533.21.00.80 8533.21.00.80
Tubular Tubular
e0 e0
0.508 mm 0.508 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
250 °C 250 °C
-55 °C -55 °C
2.16 mm 2.16 mm
6.35 mm 6.35 mm
Axial Axial
TR TR
1 W 1 W
25 °C 25 °C
MIL-PRF-39007 MIL-PRF-39007
2.21 Ω 2.21 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
WIRE WOUND WIRE WOUND
50 ppm/°C 50 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
1.4866 V 1.4866 V
2 1

Compare RWR81S2R21FRS70 with alternatives

Compare RWR81S2R21FMS70 with alternatives