RWR81S2610BSS73
vs
RWR81N2610BSS74
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
AXIAL LEADED
|
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Factory Lead Time |
31 Weeks
|
31 Weeks
|
Construction |
Tubular
|
Tubular
|
JESD-609 Code |
e0
|
e0
|
Lead Diameter |
0.508 mm
|
0.508 mm
|
Lead Length |
38.1 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
250 °C
|
250 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.16 mm
|
2.16 mm
|
Package Length |
6.35 mm
|
6.35 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
TR
|
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Rated Temperature |
25 °C
|
25 °C
|
Reference Standard |
MIL-PRF-39007
|
|
Resistance |
261 Ω
|
261 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
20 ppm/°C
|
20 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
16.1555 V
|
16.1555 V
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.80
|
|
|
|
Compare RWR81S2610BSS73 with alternatives
Compare RWR81N2610BSS74 with alternatives