RWR81S2430FSS70 vs RWR81S2430FSRSL feature comparison

RWR81S2430FSS70 Vishay Intertechnologies

Buy Now Datasheet

RWR81S2430FSRSL Vishay Dale

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
AXIAL LEADED Axial,
not_compliant compliant
Tubular Tubular
e0 e0
0.508 mm 0.508 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
250 °C 250 °C
-55 °C -55 °C
2.16 mm 2.16 mm
6.35 mm 6.35 mm
Axial Axial
TR TR
1 W 1 W
25 °C 25 °C
MIL-PRF-39007 MIL-PRF-39007
243 Ω 243 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
WIRE WOUND WIRE WOUND
20 ppm/°C 20 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
15.5885 V 15.5885 V
2 2
No
EAR99
8533.21.00.80

Compare RWR81S2430FSS70 with alternatives

Compare RWR81S2430FSRSL with alternatives