RWR81S20R5FRS74 vs RWR81N20R5FSRSL feature comparison

RWR81S20R5FRS74 Vishay Intertechnologies

Buy Now Datasheet

RWR81N20R5FSRSL Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Factory Lead Time 10 Weeks 31 Weeks
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.508 mm 0.508 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.16 mm 2.16 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 25 °C 25 °C
Resistance 20.5 Ω 20.5 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 4.5277 V 4.5277 V
Base Number Matches 1 1
Package Description AXIAL LEADED
Additional Feature NON INDUCTIVE
Packing Method TR
Reference Standard MIL-PRF-39007

Compare RWR81S20R5FRS74 with alternatives

Compare RWR81N20R5FSRSL with alternatives