RWR81S1R00FRS74 vs RWR81N1R00FRS70 feature comparison

RWR81S1R00FRS74 Vishay Dale

Buy Now Datasheet

RWR81N1R00FRS70 Vishay Dale

Buy Now Datasheet
Active Active
unknown compliant
2 2
No
No
VISHAY INTERTECHNOLOGY INC
Axial,
EAR99
8533.21.00.80
NON INDUCTIVE
Tubular
e0
0.508 mm
THROUGH HOLE MOUNT
2
250 °C
-55 °C
2.16 mm
6.35 mm
Axial
TR
1 W
25 °C
MIL-PRF-39007
1 Ω
FIXED RESISTOR
NO
WIRE WOUND
400 ppm/°C
TIN LEAD
WIRE
1%
1 V

Compare RWR81N1R00FRS70 with alternatives