RWR81S1910FMS73 vs RWR81S1910FSS74 feature comparison

RWR81S1910FMS73 Vishay Dale

Buy Now Datasheet

RWR81S1910FSS74 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Reach Compliance Code unknown not_compliant
Base Number Matches 2 2
Rohs Code No
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.508 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Diameter 2.16 mm
Package Length 6.35 mm
Package Style Axial
Rated Power Dissipation (P) 1 W
Rated Temperature 25 °C
Resistance 191 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 13.8203 V

Compare RWR81S1910FSS74 with alternatives