RWR81S1180FSRSL
vs
RWR81S1180FSS74
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
|
Package Description |
AXIAL LEADED
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
Factory Lead Time |
56 Weeks
|
|
Construction |
Tubular
|
|
JESD-609 Code |
e0
|
|
Lead Diameter |
0.508 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
250 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Diameter |
2.16 mm
|
|
Package Length |
6.35 mm
|
|
Package Style |
Axial
|
|
Packing Method |
TR
|
|
Rated Power Dissipation (P) |
1 W
|
|
Rated Temperature |
25 °C
|
|
Reference Standard |
MIL-PRF-39007
|
|
Resistance |
118 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Surface Mount |
NO
|
|
Technology |
WIRE WOUND
|
|
Temperature Coefficient |
20 ppm/°C
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Shape |
WIRE
|
|
Tolerance |
1%
|
|
Working Voltage |
10.8628 V
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare RWR81S1180FSRSL with alternatives