RWR81NR825FSRSL vs RWR81NR825FR feature comparison

RWR81NR825FSRSL Vishay Intertechnologies

Buy Now Datasheet

RWR81NR825FR Vishay Intertechnologies

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
AXIAL LEADED AXIAL LEADED
not_compliant not_compliant
NON INDUCTIVE
Tubular Tubular
e0 e0
0.508 mm 0.508 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
250 °C 250 °C
-55 °C -55 °C
2.16 mm 2.16 mm
6.35 mm 6.35 mm
Axial Axial
TR
1 W 1 W
25 °C 25 °C
MIL-PRF-39007 MIL-PRF-39007
0.825 Ω 0.825 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
WIRE WOUND WIRE WOUND
400 ppm/°C 400 ppm/°C
Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
WIRE WIRE
1% 1%
0.9083 V 0.9083 V
2 3
TUBULAR PACKAGE

Compare RWR81NR825FSRSL with alternatives

Compare RWR81NR825FR with alternatives