RWR81NR825FSB12 vs RWR81SR825FSB12 feature comparison

RWR81NR825FSB12 Vishay Dale

Buy Now Datasheet

RWR81SR825FSB12 Vishay Dale

Buy Now Datasheet
No No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial, Axial,
compliant compliant
EAR99 EAR99
8533.21.00.80 8533.21.00.80
NON INDUCTIVE
Tubular Tubular
e0 e0
0.508 mm 0.508 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
250 °C 250 °C
-55 °C -55 °C
2.16 mm 2.16 mm
6.35 mm 6.35 mm
Axial Axial
BULK BULK
1 W 1 W
25 °C 25 °C
MIL-PRF-39007 MIL-PRF-39007
0.825 Ω 0.825 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
WIRE WOUND WIRE WOUND
400 ppm/°C 400 ppm/°C
TIN LEAD Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
0.9083 V 0.9083 V
2 2

Compare RWR81NR825FSB12 with alternatives

Compare RWR81SR825FSB12 with alternatives