RWR81NR715FSS73 vs RWR81SR715FRB12 feature comparison

RWR81NR715FSS73 Vishay Intertechnologies

Buy Now Datasheet

RWR81SR715FRB12 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Additional Feature NON INDUCTIVE
Construction Tubular Tubular
Lead Diameter 0.508 mm 0.508 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.16 mm 2.16 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method TR BULK
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 25 °C 25 °C
Reference Standard MIL-PRF-39007 MIL-PRF-39007
Resistance 0.715 Ω 0.715 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 400 ppm/°C 400 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 0.8456 V 0.8456 V
Base Number Matches 1 2
Factory Lead Time 10 Weeks
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare RWR81NR715FSS73 with alternatives

Compare RWR81SR715FRB12 with alternatives