RWR81NR255FRB12
vs
RWR81NR255FSS73
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
|
Package Description |
Axial,
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.80
|
|
Additional Feature |
NON INDUCTIVE
|
|
Construction |
Tubular
|
|
JESD-609 Code |
e0
|
|
Lead Diameter |
0.508 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
250 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Diameter |
2.16 mm
|
|
Package Length |
6.35 mm
|
|
Package Style |
Axial
|
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
1 W
|
|
Rated Temperature |
25 °C
|
|
Reference Standard |
MIL-PRF-39007
|
|
Resistance |
0.255 Ω
|
|
Resistor Type |
FIXED RESISTOR
|
|
Surface Mount |
NO
|
|
Technology |
WIRE WOUND
|
|
Temperature Coefficient |
650 ppm/°C
|
|
Terminal Finish |
Tin/Lead (Sn60Pb40)
|
|
Terminal Shape |
WIRE
|
|
Tolerance |
1%
|
|
Working Voltage |
0.505 V
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare RWR81NR255FRB12 with alternatives