RWR81N78R7FSB12
vs
RWR81S78R7FS
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY PRECISION GROUP INC
|
Package Description |
Axial,
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.21.00.80
|
|
Additional Feature |
NON INDUCTIVE
|
|
Construction |
Tubular
|
Cylindrical
|
JESD-609 Code |
e0
|
|
Lead Diameter |
0.508 mm
|
0.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
250 °C
|
250 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.16 mm
|
2.2 mm
|
Package Length |
6.35 mm
|
6.4 mm
|
Package Style |
Axial
|
Axial
|
Packing Method |
BULK
|
|
Rated Power Dissipation (P) |
1 W
|
1 W
|
Rated Temperature |
25 °C
|
|
Reference Standard |
MIL-PRF-39007
|
MIL-R-39007
|
Resistance |
78.7 Ω
|
78.7 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
|
Technology |
WIRE WOUND
|
WIRE WOUND
|
Temperature Coefficient |
20 ppm/°C
|
20 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Shape |
WIRE
|
|
Tolerance |
1%
|
1%
|
Working Voltage |
8.8713 V
|
33 V
|
Base Number Matches |
2
|
4
|
Lead Length |
|
25.4 mm
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Series |
|
UB
|
|
|
|
Compare RWR81N78R7FSB12 with alternatives