RWR81N51R1FSB12 vs RWR81S51R1FSS70 feature comparison

RWR81N51R1FSB12 Vishay Dale

Buy Now Datasheet

RWR81S51R1FSS70 Vishay Intertechnologies

Buy Now Datasheet
No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial, AXIAL LEADED
compliant not_compliant
EAR99
8533.21.00.80
NON INDUCTIVE
Tubular Tubular
e0 e0
0.508 mm 0.508 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
250 °C 250 °C
-55 °C -55 °C
2.16 mm 2.16 mm
6.35 mm 6.35 mm
Axial Axial
BULK TR
1 W 1 W
25 °C 25 °C
MIL-PRF-39007 MIL-PRF-39007
51.1 Ω 51.1 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
WIRE WOUND WIRE WOUND
20 ppm/°C 20 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
7.1484 V 7.1484 V
2 2
70 Weeks

Compare RWR81N51R1FSB12 with alternatives

Compare RWR81S51R1FSS70 with alternatives