RWR81N2710DRK36 vs RWR81N2710DRS73 feature comparison

RWR81N2710DRK36 Vishay Intertechnologies

Buy Now Datasheet

RWR81N2710DRS73 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Factory Lead Time 16 Weeks 16 Weeks
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.508 mm 0.508 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.16 mm 2.16 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method AMMO PACK TR
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 25 °C 25 °C
Resistance 271 Ω 271 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 0.5% 0.5%
Working Voltage 16.4621 V 16.4621 V
Base Number Matches 1 1
Package Description AXIAL LEADED
Additional Feature NON INDUCTIVE
Lead Length 38.1 mm
Reference Standard MIL-PRF-39007

Compare RWR81N2710DRK36 with alternatives

Compare RWR81N2710DRS73 with alternatives