RWR81N2320FRS74
vs
RWR81S2320FSB12
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
VISHAY INTERTECHNOLOGY INC
|
Package Description |
|
Axial,
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8533.21.00.80
|
Construction |
|
Tubular
|
JESD-609 Code |
|
e0
|
Lead Diameter |
|
0.508 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
250 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Diameter |
|
2.16 mm
|
Package Length |
|
6.35 mm
|
Package Style |
|
Axial
|
Packing Method |
|
BULK
|
Rated Power Dissipation (P) |
|
1 W
|
Rated Temperature |
|
25 °C
|
Reference Standard |
|
MIL-PRF-39007
|
Resistance |
|
232 Ω
|
Resistor Type |
|
FIXED RESISTOR
|
Surface Mount |
|
NO
|
Technology |
|
WIRE WOUND
|
Temperature Coefficient |
|
20 ppm/°C
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
|
WIRE
|
Tolerance |
|
1%
|
Working Voltage |
|
15.2315 V
|
|
|
|
Compare RWR81S2320FSB12 with alternatives