RWR81N2100FPBSL vs RWR81S2100FRB12 feature comparison

RWR81N2100FPBSL Vishay Dale

Buy Now Datasheet

RWR81S2100FRB12 Vishay Dale

Buy Now Datasheet
No No
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Axial, Axial,
compliant compliant
EAR99 EAR99
8533.21.00.80 8533.21.00.80
NON INDUCTIVE
Tubular Tubular
e0 e0
0.508 mm 0.508 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
250 °C 250 °C
-55 °C -55 °C
2.16 mm 2.16 mm
6.35 mm 6.35 mm
Axial Axial
BULK BULK
1 W 1 W
25 °C 25 °C
MIL-PRF-39007 MIL-PRF-39007
210 Ω 210 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
WIRE WOUND WIRE WOUND
20 ppm/°C 20 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
14.4914 V 14.4914 V
1 2

Compare RWR81N2100FPBSL with alternatives

Compare RWR81S2100FRB12 with alternatives