RWR81N1R00FPL03 vs RWR81S1R00FRS74 feature comparison

RWR81N1R00FPL03 Vishay Intertechnologies

Buy Now Datasheet

RWR81S1R00FRS74 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 31 Weeks 10 Weeks
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.508 mm 0.508 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.16 mm 2.16 mm
Package Length 6.35 mm 6.35 mm
Package Style Axial Axial
Packing Method LACER PACK
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 25 °C 25 °C
Resistance 1 Ω 1 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 400 ppm/°C 400 ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 1 V 1 V
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8533.21.00.80

Compare RWR81N1R00FPL03 with alternatives

Compare RWR81S1R00FRS74 with alternatives