RWR81N1100FRK36 vs RWR81S1100FRB12 feature comparison

RWR81N1100FRK36 Vishay Dale

Buy Now Datasheet

RWR81S1100FRB12 Vishay Intertechnologies

Buy Now Datasheet
Active Active
unknown not_compliant
2 2
No
VISHAY INTERTECHNOLOGY INC
AXIAL LEADED
10 Weeks
Tubular
e0
0.508 mm
THROUGH HOLE MOUNT
2
250 °C
-55 °C
2.16 mm
6.35 mm
Axial
BULK
1 W
25 °C
MIL-PRF-39007
110 Ω
FIXED RESISTOR
NO
WIRE WOUND
20 ppm/°C
Tin/Lead (Sn/Pb)
WIRE
1%
10.4881 V

Compare RWR81S1100FRB12 with alternatives