RWR80W1R20BR
vs
NT1801R20B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TT ELECTRONICS PLC
TT ELECTRONICS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.80
8533.21.00.80
Category CO2 Kg
4.54
Compliance Temperature Grade
Military: -55C to +275C
Candidate List Date
2015-12-17
Construction
Cylindrical
Tubular
Lead Diameter
0.5 mm
0.5 mm
Lead Length
38.1 mm
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
275 °C
275 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.4 mm
2.4 mm
Package Length
10.3 mm
10.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Rated Power Dissipation (P)
2 W
2 W
Reference Standard
MIL-PRF-39007
Resistance
1.2 Ω
1.2 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WIRE
WIRE
Tolerance
0.1%
0.1%
Working Voltage
154.9 V
154.9 V
Base Number Matches
1
2
Package Description
AXIAL LEADED
Additional Feature
NON INDUCTIVE, SEMI-PRECISION
JESD-609 Code
e0
Rated Temperature
25 °C
Terminal Finish
Tin/Lead (Sn/Pb)
Compare RWR80W1R20BR with alternatives
Compare NT1801R20B with alternatives