RWR80SR499FS
vs
RWR80SR499FRRSL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
not_compliant
Construction
Cylindrical
Tubular
Lead Diameter
0.6 mm
0.508 mm
Lead Length
25.4 mm
Number of Terminals
2
2
Operating Temperature-Max
250 °C
250 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
2.4 mm
2.39 mm
Package Length
10.3 mm
10.31 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Rated Power Dissipation (P)
2 W
2 W
Reference Standard
MIL-R-39007
MIL-PRF-39007
Resistance
0.499 Ω
0.499 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
UB
Technology
WIRE WOUND
WIRE WOUND
Temperature Coefficient
650 ppm/°C
650 ppm/°C
Tolerance
1%
1%
Working Voltage
80 V
0.999 V
Base Number Matches
5
2
Package Description
AXIAL LEADED
Factory Lead Time
10 Weeks
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Packing Method
TR
Rated Temperature
25 °C
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Compare RWR80SR499FS with alternatives
Compare RWR80SR499FRRSL with alternatives