RWR80S80R6FRRSL vs RWR80S80R6FRS74 feature comparison

RWR80S80R6FRRSL Vishay Dale

Buy Now Datasheet

RWR80S80R6FRS74 Vishay Dale

Buy Now Datasheet
No
No
Active Active
VISHAY INTERTECHNOLOGY INC
Axial,
compliant unknown
EAR99
8533.21.00.80
Tubular
e0
0.508 mm
THROUGH HOLE MOUNT
2
250 °C
-55 °C
2.39 mm
10.31 mm
Axial
TR
2 W
25 °C
MIL-PRF-39007
80.6 Ω
FIXED RESISTOR
NO
WIRE WOUND
20 ppm/°C
Tin/Lead (Sn/Pb)
WIRE
1%
12.6965 V
2 2

Compare RWR80S80R6FRRSL with alternatives