RWR80S8060FR vs RWR80N8060FSS73 feature comparison

RWR80S8060FR TT Electronics Resistors

Buy Now Datasheet

RWR80N8060FSS73 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Cylindrical Tubular
JESD-609 Code e0 e0
Lead Diameter 0.5 mm 0.508 mm
Lead Length 38.1 mm 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 275 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.4 mm 2.39 mm
Package Length 10.3 mm 10.31 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR TR
Rated Power Dissipation (P) 2 W 2 W
Reference Standard MIL-PRF-39007 MIL-PRF-39007
Resistance 806 Ω 806 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 154.9 V 40.1497 V
Base Number Matches 5 2
Package Description AXIAL LEADED
Factory Lead Time 31 Weeks
Additional Feature NON INDUCTIVE
Rated Temperature 25 °C

Compare RWR80S8060FR with alternatives

Compare RWR80N8060FSS73 with alternatives