RWR80S8060FM vs RWR80S8060FRS74 feature comparison

RWR80S8060FM TT Electronics Resistors

Buy Now Datasheet

RWR80S8060FRS74 Vishay Dale

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant unknown
Construction Cylindrical
Lead Diameter 0.5 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Operating Temperature-Min -55 °C
Package Diameter 2.4 mm
Package Length 10.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Rated Power Dissipation (P) 2 W
Reference Standard MIL-PRF-39007
Resistance 806 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 20 ppm/°C
Terminal Shape WIRE
Tolerance 1%
Working Voltage 154.9 V
Base Number Matches 4 2

Compare RWR80S8060FM with alternatives