RWR80S7500FMS74 vs RWR80S7500FRB12 feature comparison

RWR80S7500FMS74 Vishay Intertechnologies

Buy Now Datasheet

RWR80S7500FRB12 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.80
Factory Lead Time 10 Weeks 10 Weeks
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.508 mm 0.508 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 250 °C 250 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.39 mm 2.39 mm
Package Length 10.31 mm 10.31 mm
Package Style Axial Axial
Rated Power Dissipation (P) 2 W 2 W
Rated Temperature 25 °C 25 °C
Resistance 750 Ω 750 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 38.7298 V 38.7298 V
Base Number Matches 2 2
Package Description AXIAL LEADED
Packing Method BULK
Reference Standard MIL-PRF-39007

Compare RWR80S7500FMS74 with alternatives

Compare RWR80S7500FRB12 with alternatives