RWR80S4R75FRBSL vs RWR80N4R75FRS74 feature comparison

RWR80S4R75FRBSL Vishay Intertechnologies

Buy Now Datasheet

RWR80N4R75FRS74 Vishay Dale

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED
Reach Compliance Code not_compliant unknown
Factory Lead Time 10 Weeks
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.508 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -55 °C
Package Diameter 2.39 mm
Package Length 10.31 mm
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 2 W
Rated Temperature 25 °C
Reference Standard MIL-PRF-39007
Resistance 4.75 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 3.0822 V
Base Number Matches 2 2

Compare RWR80S4R75FRBSL with alternatives