RWR80S4220FSRSL vs RWR80S4220FSBSL feature comparison

RWR80S4220FSRSL Vishay Intertechnologies

Buy Now Datasheet

RWR80S4220FSBSL Vishay Intertechnologies

Buy Now Datasheet
No No
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
AXIAL LEADED AXIAL LEADED
not_compliant not_compliant
70 Weeks 70 Weeks
Tubular Tubular
e0 e0
0.508 mm 0.508 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
250 °C 250 °C
-55 °C -55 °C
2.39 mm 2.39 mm
10.31 mm 10.31 mm
Axial Axial
TR BULK
2 W 2 W
25 °C 25 °C
MIL-PRF-39007 MIL-PRF-39007
422 Ω 422 Ω
FIXED RESISTOR FIXED RESISTOR
NO NO
WIRE WOUND WIRE WOUND
20 ppm/°C 20 ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
WIRE WIRE
1% 1%
29.0517 V 29.0517 V
2 2

Compare RWR80S4220FSRSL with alternatives

Compare RWR80S4220FSBSL with alternatives