RWR80S4220FMRSL vs RWR80S4220FSS73 feature comparison

RWR80S4220FMRSL Vishay Dale

Buy Now Datasheet

RWR80S4220FSS73 Vishay Dale

Buy Now Datasheet
No
No
Active Active
VISHAY INTERTECHNOLOGY INC
Axial,
compliant unknown
EAR99
8533.21.00.80
Tubular
e0
0.508 mm
THROUGH HOLE MOUNT
2
250 °C
-55 °C
2.39 mm
10.31 mm
Axial
TR
2 W
25 °C
MIL-PRF-39007
422 Ω
FIXED RESISTOR
NO
WIRE WOUND
20 ppm/°C
Tin/Lead (Sn/Pb)
WIRE
1%
29.0517 V
2 2

Compare RWR80S4220FMRSL with alternatives